This 47kR surface mount resistor is available in a 0603 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 180mW and is RoHS compliant. It is packaged in tape and reel quantities of 4000, with a weight of 0.000212oz and dimensions of 0.8mm x 1.6mm x 0.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57371V2473H060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57371V2473H060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
