The 47kR 5% SMD/SMT Resistor is a surface mount resistor with a maximum power dissipation of 180mW and a resistance of 47kR. It has a tolerance of 5% and is RoHS compliant. The resistor is available in a 0603 package with a height of 0.9mm and a width of 0.8mm. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
