
The 0805 4.7kR 5% SMD/SMT Resistor is a surface mount resistor with a maximum power dissipation of 210mW and a resistance of 4.7kR. It has a tolerance of 5% and is available in a package quantity of 4000. The resistor is packaged in tape and reel and has a weight of 0.000459oz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B57401V2472J62 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Series | B574**V2 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.