
The B57411V2221J62 is a surface mount resistor from TDK with a resistance of 220 ohms and a tolerance of 5%. It has a maximum power dissipation of 210 milliwatts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 0805 case, measuring 1.25mm in width and 1.3mm in height, and is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57411V2221J62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57411V2221J62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
