
NTC Thermistor, 10k Ohm resistance with 5% tolerance, designed for surface mount applications. Features a 0805 case code (2012 metric) with solder pad termination, measuring 2mm in length, 1.25mm in width, and 1.25mm in depth. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 210mW. Packaged in tape and reel for automated assembly.
TDK B57421V2103J062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2103J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
