The B57421V2222H62 is a surface mount resistor from TDK with a package size of 0805 and a resistance tolerance of 3%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 210mW and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS | Compliant |