The TDK B57421V2332J62 is a surface mount resistor with a 5% resistance tolerance, packaged in an 0805 case, and plated with tin. It has a maximum power dissipation of 210mW and operates between -55°C and 125°C. The resistor is available on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57421V2332J62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2332J62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.