
The B57421V2333H062 is a surface mount resistor from TDK, available in a 0805 package. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 210mW. The resistor is RoHS compliant and has a resistance of 33kΩ with a tolerance of 3%. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
