The B57421V2471H062 is a surface mount resistor from TDK, packaged in a 3000-count tape and reel. It has a resistance of 470 ohms with a tolerance of 3% and is RoHS compliant. The resistor is available in a 0805 package with dimensions of 1.3mm height, 2mm length, and 1.25mm width. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57421V2471H062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | B57421V |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2471H062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
