This 10k ohm resistor features a 5% tolerance and is packaged in the 0805 case, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is lead free and available in quantities of 3000 per reel. It measures 1.25mm in depth, 1.25mm in width, and 2mm in length, with a height of 1.3mm.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | B574 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |