This 0805 SMD/SMT resistor features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 210mW and is available in quantities of 3000 per reel. The resistor is RoHS compliant and has a resistance of 33kΩ with a tolerance of 5%. It measures 1.3mm in height, 2mm in length, and 1.25mm in width.
TDK B57431V2333J062 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.