The B57431V2474J62 is a 470kR SMD/SMT resistor with a tolerance of 5%. It is packaged in an 0805 case with dimensions of 1.3mm in height and 1.25mm in width. The resistor is designed to operate within a temperature range of -55°C to 125°C. It is available in quantities of 3000 per reel.
TDK B57431V2474J62 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| Series | B574 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.