Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3590K >= -3.5 T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |