The 0805 5% Resistor is a thermistor available in a 0805 package, suitable for automotive applications. It has a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 210mW. The resistor is compliant with RoHS regulations and is not Reach SVHC compliant. It is part of the Automotive, AEC-Q200 series.
TDK B57451V5473J062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57451V5473J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.