TDK's B57452V5103J062 is a 10kR 5% SMD/SMT resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a 0805 case and has a maximum power dissipation of 210mW. The resistor is RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
