This 26mm thermistor from TDK has a resistance of 40 ohms with a tolerance of 20%. It can handle a maximum power dissipation of 210 milliwatts. The component is available in bulk packaging with 200 units per package. Operating temperature range is between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
TDK B57464S400M technical specifications.
| Diameter | 26mm |
| Dissipation Factor | 30% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 40R |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.