The 0805 6.8kR 3% Surface Mount Resistor is a surface mount resistor with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 210mW and a resistance of 6.8kΩ with a tolerance of 3%. The resistor is packaged in a 0805 case with dimensions of 1.3mm height, 1.25mm width, and 2mm length. It is available in quantities of 3000 and is packaged on a tape and reel. The resistor is RoHS compliant and has a weight of 0.000459oz.
Sign in to ask questions about the TDK B57471V2682H062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57471V2682H062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000459oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57471V2682H062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.