
The B57471V2682J62 is an 0805 surface mount resistor with a maximum power dissipation of 210mW and a resistance tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and features tin contact plating. Its dimensions are 2mm in length and 1.25mm in depth.
TDK B57471V2682J62 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.