Thermistor NTC 48.538K Ohm 2.5% 2-Pin 3988K >= -3.5 Bulk
TDK B57514K0493A001 technical specifications.
| Diameter | 10mm |
| Length | 4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| Resistance Tolerance | 2.5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B57514K0493A001 to view detailed technical specifications.
No datasheet is available for this part.