Thermistor NTC 230K Ohm 1% 2-Pin Radial 4240K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Terminal Placement | RADIAL |
| Manufacturer Series | B57540G |
| Resistance | 230000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |