Thermistor NTC 230K Ohm 2% 2-Pin Radial 4240K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 230000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |