TDK B57540G0303F000 technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B57540 |
| Termination | Radial |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G0303F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.