TDK B57540G0502H002 technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G0502H002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.