NTC thermistor, 10kΩ resistance with 1% tolerance, designed for through-hole mounting with radial leads. Features a compact radial package (0.8mm diameter, 1.4mm height) and 0.15mm lead diameter. Operates across a wide temperature range from -55°C to 200°C with a maximum power dissipation of 18mW. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57540G1103F000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G1103F000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.