This 0.1kΩ thermistor features a radial package with a 0.8mm diameter and 1.4mm height, and a 0.15mm lead diameter. It operates within a temperature range of -55°C to 200°C and has a maximum power dissipation of 18mW. The device is available in bulk packaging with 1000 units per package and is RoHS compliant.
TDK B57540G1104H000 technical specifications.
| Package/Case | Radial |
| Diameter | 0.8mm |
| Height | 1.4mm |
| Lead Diameter | 0.15mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57540G1104H000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.