Thermistor NTC 100K Ohm 2% 2-Pin Wire 4072K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |