THERMISTOR NTC 10KOHM 3478K BEAD
TDK B57541G1303F5 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 18mW |
| Mount | Through Hole |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.