The B57541G1303G005 is a 2-terminal thermistor from TDK with a thermal coefficient range of -3.5% and a thermal time constant range of less than 5 seconds. It is designed for through-hole mounting and has a resistance range of 25,000 to 120,000 ohms at 25C. The thermistor's sensitivity index range is 3,850 to 4,100, and it has a percentage of resistance tolerance range of ±2 to ±5 at 25C.
TDK B57541G1303G005 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 30000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.