NTC Thermistor, 20000ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |