
The TDK B57550G0303F000 is a thermistor with a resistance of 30kR and a tolerance of 1%. It is available in a radial package with a diameter of 1.3mm and a height of 2.2mm. This component is designed for through hole mounting and has a maximum power dissipation of 32mW. The thermistor operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 30kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
