Thermistor NTC 5K Ohm 5% 2-Pin Radial 3480K >= -3.5 Bulk Automotive
TDK B57550G0502J000 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.