
NTC thermistor with 10kΩ resistance and 1% tolerance, designed for through-hole mounting with radial leads. Features a compact radial package measuring 1.3mm in diameter and 2.2mm in height, with 0.2mm lead diameter. Operates across a wide temperature range from -55°C to 300°C, with a maximum power dissipation of 32mW. This RoHS compliant component is supplied in bulk packaging.
TDK B57550G1103F000 technical specifications.
| Package/Case | Radial |
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57550G1103F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
