The TDK B57550G1203G000 is a thermistor with a resistance of 20kR and a tolerance of 2%. It has a maximum operating temperature of 300°C and a minimum operating temperature of -55°C. The thermistor is packaged in a radial format with a diameter of 1.3mm and a height of 2.2mm, and is designed for through-hole mounting. It is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 1.3mm |
| Height | 2.2mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 20kR |
| Resistance Tolerance | 2% |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |