RESISTOR, TEMPERATURE DEPENDENT, NTC, 2000ohm, CHASSIS MOUNT
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 1.8mm |
| Height | 6mm |
| Lead Diameter | 0.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |