NTC Thermistor, 10000ohm, Chassis Mount,
TDK B57551G1103F005 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Temperature | 25°C |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
