Thermistor NTC 10K Ohm 3% 2-Pin Radial 3612K >= -3.5 Bulk Automotive
TDK B57551G1103H005 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.