
Thermistor NTC 30K Ohm 1% 2-Pin Radial 3973K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 32mW |
| Mount | Through Hole |
| Rated Temperature | 25°C |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
