Sign in to ask questions about the TDK B57560G0202F000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57560G0202F000 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 50mW |
| Rated Temperature | 25°C |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G0202F000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.