Thermistor NTC 2K Ohm 5% 2-Pin Radial 3420K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |