
The TDK B57560G0502F000 is a thermistor with a radial package and lead-free construction. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum power dissipation of 50mW. It is suitable for use in applications where a high level of precision is required, with a resistance tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Lead Length | 67mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
