This thermistor is a 2-terminal NTC device with a thermal coefficient range of -3.5% and a thermal time constant range of 15 to 40 milliseconds. It is designed for through-hole mounting and has a resistance range of 1500 to 6000 ohms at 25 degrees Celsius. The device's sensitivity index ranges from 3400 to 3600, and its resistance tolerance is ±3% at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |