This 2-terminal NTC thermistor is designed for through hole mounting and features a thermal coefficient range of -3.5 or greater. The thermal time constant ranges from 15 to 40 seconds, and the resistance at 25C is 5000 ohms. The device exhibits a sensitivity index of 3400 to 3600 and a percentage resistance tolerance of ±5 to ±10 at 25C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 5000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |