The TDK B57560G1103F000 is a 10kR radial through hole resistor with a maximum power dissipation of 50mW. It has a package quantity of 500 and is packaged in bulk. The resistor has a tolerance of 1% and is RoHS compliant. It can operate between -55°C and 200°C.
Sign in to ask questions about the TDK B57560G1103F000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57560G1103F000 technical specifications.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G1103F000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.