The TDK B57560G1103G005 is a 2.3mm radial thermistor with a resistance of 10kR and a tolerance of 2%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The thermistor is packaged in bulk quantities of 1000 units and is RoHS compliant. It is designed for use in through-hole applications.
TDK B57560G1103G005 technical specifications.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.