
The B57560G202H is a thermistor with a radial package and through hole mount. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The device is available in a bulk packaging with 1000 units per package. It has a resistance of 2kR with a tolerance of 3%. The thermistor is not radiation hardened.
TDK B57560G202H technical specifications.
| Package/Case | Radial |
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistance Tolerance | 3% |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57560G202H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
