The TDK B57560G234H2 is a thermistor with a resistance of 230kR and a tolerance of 3%. It has a radial termination and is available in quantities of 5000. The thermistor operates within a temperature range of -55°C to 200°C.
TDK B57560G234H2 technical specifications.
| Diameter | 2.3mm |
| Height | 4.1mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 230kR |
| Series | B57560G |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.