Thermistor NTC 10K Ohm 3% 2-Pin Wire 3480K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Diameter | 3mm |
| Height | 7mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | B57561G |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |