This 3mm radial thermistor from TDK has a resistance of 2kR with a tolerance of 2%. It is designed for through hole mounting and has a maximum power dissipation of 50mW. The device operates within a temperature range of -55°C to 200°C and is packaged in bulk quantities of 1000 units.
TDK B57561G0202G000 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Height | 7mm |
| Lead Diameter | 0.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57561G0202G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.