Thermistor NTC 30KOhm 3% Bulk
TDK B57561G1303H005 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 30000R |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.