Thermistor NTC 10KOhm 3% Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Resistance Tolerance | 3% |
| RoHS Compliant | No |
| RoHS | Not Compliant |